PNY TCSA16M-PB PNY A16 NVIDIA 64 GB GDDR6

MPN
TCSA16M-PB
Brand
PNY
EAN-13
3536403385811
Order Code
72-3403
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3483.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Unprecedented User Experience and Density for Graphics-Rich VDI
Take remote work to the next level with NVIDIA A16, the ideal GPU for high-density, graphics rich VDI. Based on the latest NVIDIA Ampere architecture, A16 is purpose-built to achieve the highest user density, with up to 64 concurrent users per board in a dual slot form factor. Combined with NVIDIA Virtual PC (vPC) software, it enables the power and performance to tackle any project from anywhere. Based on the NVIDIA Ampere architecture, A16 provides double the user density versus the previous generation, while ensuring the best possible user experience.

Designed to meet the demands of the next generation of remote work, NVIDIA A16 has 4x the encoder throughput versus NVIDIA T4 to provide the best user experience, and flexibly supports heterogeneous user profiles on a single board.

PNY provides unsurpassed service and commitment to its professional graphics customers offering: 3 year warranty, pre- and post-sales support, dedicated Quadro Field Application engineers and direct tech support hot lines.

Reviews

Be the first to submit a review

Trustpilot