PLUM BR353030 Plaster Refill Pack Extra-Elastic Breathable Fabric

Image Representative of Range

PLUM BR353030 Plaster Refill Pack Extra-Elastic Breathable Fabric

MPN
BR353030
Brand
PLUM
EAN-13
5701684550823
Order Code
12-7732
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The PLUM BR353030 Plaster refill pack is manufactured by PLUM and is designed for easy restocking of first aid kits. Featuring essential first aid items, it ensures readiness for minor cuts and injuries. It is typically used in workplaces or homes where quick access to first aid is necessary.
Type Plaster refill pack
Dim (L x W) 120 mm x 20 mm
Length 120mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot