PLUM 5542 Dressing 5000 mm x 55 mm Plasters & Dressings

MPN
5542
Brand
PLUM
EAN-13
5715205008816
Order Code
17-2085
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

PLUM 5542 Dressing, also known by the alternate description 3454167 - PLUM 5542, is a meticulously engineered product designed for precise application in medical and industrial environments. Measuring 5000 mm in length by 55 mm in width, these plasters and dressings offer optimal coverage and adaptability for a range of uses. Constructed for durability and flexibility, they serve crucial roles in wound care management, providing effective protection and support. This product is particularly suited for use in settings requiring reliable and efficient dressing solutions, such as hospitals, clinics, and sterile workspaces, where maintaining hygiene and safety is paramount.
Type Dressing
Content 2
Dimensions (L x W) 5000 mm x 55 mm
Length 5000mm
Product Type Dressing
Width 55mm

Reviews

Be the first to submit a review

Trustpilot