PLUM 5541 Dressing Plasters & Dressings 5000 mm x 55 mm

MPN
5541
Brand
PLUM
EAN-13
5715205100039
Order Code
17-2084
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

PLUM 5541, 3454166. The PLUM 5541 Dressing Plasters & Dressings are vital components designed for reliable protection and versatile application in various engineering environments. With dimensions of 5000 mm by 55 mm, these dressings are engineered for substantial coverage and durability, making them ideal for securing dressing materials over wide surface areas. They are primarily used in medical and first aid kits across industrial settings, offering efficient wound care management where safety and efficacy are critical. These dressings are especially suited for environments requiring high standards of hygiene and quick application.
Type Dressing
Content 2
Dimensions (L x W) 5000 mm x 55 mm
Length 5000mm
Product Type Dressing
Width 55mm

Reviews

Be the first to submit a review

Trustpilot