Pliers Wrench Multi-Component Grip 150mm - 27mm Capacity

KNIPEX Brand: KNIPEX

The Knipex 86 05 Series Pliers Wrench with 2 component, soft-grip handles and smooth parallel jaws. For cautious installation of plated fittings or sensitive surfaces. More effective, faster and with greater capacity than a adjustable spanner of the same size.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power.

86 05 150: 14 Adjustments, Capacity: 27mm
86 05 180: 15 Adjustments, Capacity: 40mm
86 05 250: 19 Adjustments, Capacity: 52mm

These Knipex Multi-Component Grip Wrench Pliers have the following specification:

Length: 150mm (6in)
Capacity: 27mm

Description Image Product Buy Pricing (Ex VAT) Adjustment Positions Capacities for nuts Jaw Capacity Jaw Thickness Joint Design Joint Thickness Tip Thickness Length Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Jaw Material
Knipex 86 05 150 SB Pliers Wrench Multi-Component Grip 150mm - 27mm Capacity
Knipex 86 05 150 SB Pliers Wrench Multi-Component Grip 150mm - 27mm Capacity
Standard range
Order code: 96-4151
MPN: 86 05 150 SB

Despatched within 4 working days - 5 in stock
1+ £55.32
Price per unit Ex VAT
14 1 in 7mm box joint 10.5mm 4.7mm Plier Wrench No No Yes Multi-component chrome-plated
Knipex 86 05 180 SB Pliers Wrench Multi-Component Grip 180mm - 40mm Capacity
Knipex 86 05 180 SB Pliers Wrench Multi-Component Grip 180mm - 40mm Capacity
Standard range
Order code: 96-4152
MPN: 86 05 180 SB

Despatched within 2 working days - 2 in stock
1+ £55.82
Price per unit Ex VAT
15 1 1/2 in 8mm box joint 12mm 5mm Plier Wrench No No Yes Multi-component chrome-plated
Knipex 86 05 250 SB Pliers Wrench Multi-Component Grip 250mm - 52mm Capacity
Knipex 86 05 250 SB Pliers Wrench Multi-Component Grip 250mm - 52mm Capacity
Standard range
Order code: 96-4153
MPN: 86 05 250 SB

Despatched within 4 working days - 5 in stock
1+ £64.34
Price per unit Ex VAT
19 2 in 52mm 8mm 14mm 8mm 250mm Plier Wrench No No Yes Multi-component chrome-plated

Trustpilot