Knipex 86 05 150 SB Pliers Wrench Multi-Component Grip 150mm - 27mm Capacity

MPN
86 05 150 SB
Brand
KNIPEX
EAN-13
4003773070054
Order Code
96-4151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 86 05 Series Pliers Wrench with 2 component, soft-grip handles and smooth parallel jaws. For cautious installation of plated fittings or sensitive surfaces. More effective, faster and with greater capacity than a adjustable spanner of the same size.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power.

86 05 150: 14 Adjustments, Capacity: 27mm
86 05 180: 15 Adjustments, Capacity: 40mm
86 05 250: 19 Adjustments, Capacity: 52mm

These Knipex Multi-Component Grip Wrench Pliers have the following specification:

Length: 150mm (6in)
Capacity: 27mm


Type Plier Wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 14
Capacities for nuts 1 in
Handle Type Multi-component
Jaw Material chrome-plated
Jaw Thickness 7mm
Joint Design box joint
Joint Thickness 10.5mm
Tip Thickness 4.7mm

Reviews

Be the first to submit a review

Trustpilot