Plastikote 440.0018107.076 18107 Outdoor Spray Paint Satin Real Red 400ml

Order Code:

84-4740

Brand: PlastiKote MPN: 440.0018107.076 EAN-13: 5055018131111
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This real red outdoor spray paint from Plastikote has been designed specifically for outdoor use on virtually any surface, including aluminium, fibreglass, glass, iron, masonry, metal, paper, paper mache, plastic, steel, stone, terracotta, wicker and wood. Manufactured with new formulations to provide outstanding all-weather protection, fantastic UV resistance, scratch resistance and rust protection, while the high quality of the spray paint means no primer is required before applying, and no sealer is required after application.


  • Weather resistant
  • Protects against rust
  • Touch dry in 30-50 minutes
  • Coverage: approximately 2.23m²
  • Finish: satin
  • Colour: real red
  • Can size: 400ml
  • Manufacturer's part 440.0018107.076
Type Paint
Dispensing Method Spray
Volume 400ml
Colour Red

Trustpilot