Easter Opening Hours and Delivery Dates here

PlastiKote 440.0000479.076 479 Crackle Touch Spray Colony Cream Top Coat 400ml

Order Code:

84-4854

Brand: PlastiKote MPN: 440.0000479.076 EAN-13: 0071915188961
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This cream crackle touch spray from PlastiKote is a two-part system of a base coat and a top coat that uses two incompatible paints to give objects an antique look. The depth and width of crackle can be influenced by building up several layers of the base-coat. It is fast drying and ideal for various decorative projects. Suitable for glass, papier mache, stone, terracotta, wood and wicker.

For a light crackle effect - apply 2 light coats of base coat and then apply one even layer of top-coat.
For a medium crackle effect - apply 2 heavy base coats and while still tacky, spray 2 to 3 even layers of top-coat.
For a large crackle effect - apply 2 heavy base coats and while still tacky, spray 3 to 4 even layers of top-coat.


  • Touch dry in 10-20 minutes
  • Paint type: top coat
  • Colour: colony cream
  • Pack size: 400ml
  • Manufacturer's part 440.0000479.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Cream

Trustpilot