PlastiKote 090301 Pro Copper Spray 500ml

MPN
090301
Brand
PlastiKote
EAN-13
8711347226122
Order Code
96-7999
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

MoTip Pro Copper Spray has a high copper content to prevent wear and sticking of screwed connections which are exposed to very high temperatures. It has high thermal stability and is corrosion preventive. Resistant to chemicals and weather influences.

Specification:

Temperature Resistant: -40°C up to +1,100°C.


Type Maintenance
Dispensing Method Spray
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot