PlastiKote 090203 Pro PTFE Spray 500ml

MPN
090203
Brand
PlastiKote
EAN-13
8711347226269
Order Code
96-8014
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

MoTip Pro PTFE Spray offers outstanding mechanical and thermal stability to treat mechanical parts of metal and plastic. It has a very low friction factor, a fine structure (particle size approximately 5 micrometre) and excellent adhesion. Resistant to weather influences, weak acids and bases, water-repellent and pH-neutral. PTFE Spray prevents wear and sticking.

Specification:

Temperature Resistant: -50°C up to +250°C.


Type PTFE lubricant
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot