PlastiKote 090201 Pro PTFE Dry Spray 500ml

MPN
090201
Brand
PlastiKote
EAN-13
8711347226245
Order Code
96-8013
Country of Origin
Netherlands
Qty Was Unit Price (Inc VAT)
1+ £4.56 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockFurther 5 despatched in 2 working days

MoTip Pro PTFE Dry Spray treats mechanical parts of metal and plastic, where no residues of oil or grease are desired. PTFE Dry prevents wear and sticking. It has a very low friction factor, an excellent adhesion and is resistant to weather influences. It leaves no residues of oil or grease (dry film).

Suitable for parts which are liable to light load and low speed. It can also be used as a release agent for moulds, where the use of silicone is not desired.


Type PTFE lubricant
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot