PJRC Teensy41 Microcontroller Versatile 600MHz ARM Cortex-M7 4.1 Expandable

MPN
Teensy41
Brand
PJRC
EAN-13
4205236820811
Order Code
10-2648
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 564 despatched in 4 working days

The PJRC Teensy 4.1 microcontroller, produced by PJRC, offers high performance with a Cortex-M7 processor, running at 600MHz. It supports advanced projects with ample inputs, outputs, and memory, making it suitable for complex tasks. Commonly used in robotics, audio processing, and IoT applications, it provides flexibility for both hobbyists and professionals.
Type Microcontroller
Clock speed 600MHz
Length 61mm
MC layout 32-bit
RAM 1024kB
Width 18mm

Reviews

Be the first to submit a review

Trustpilot