PJRC TEENSY 4.1-L Microcontroller Teensy 4.1 Lock Microcontroller Boards

MPN
TEENSY 4.1-L
Brand
PJRC
EAN-13
4250236829395
Order Code
17-2083
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

PJRC TEENSY 4.1-L, 3389798, is a microcontroller board that exemplifies the convergence of high performance and flexibility in embedded systems design. This product leverages an advanced ARM Cortex-M7 core, providing clock speeds of up to 600 MHz, which facilitates efficient handling of complex tasks and real-time operations. Engineers will appreciate the extensive I/O capabilities, including multiple serial and parallel communication interfaces, as well as support for Ethernet, USB, and SD card connectivity for expanded data storage options. Its compact form factor makes it ideal for applications in robotics, IoT devices, and sophisticated automation systems, where both computational power and space efficiency are critical. This robust, versatile microcontroller board is designed to meet the demanding requirements of modern engineering projects, ensuring reliable performance in a wide array of embedded applications.
Type Microcontroller
Clock speed 600MHz
Length 61mm
MC layout 32-bit
Memory Capacity 1024kB
Output Voltage 3.3V
Processor cores (No.) 1
Product Type Microcontroller
RAM 1024kB
Width 18mm

Reviews

Be the first to submit a review

Trustpilot