PJP 9012Cd100n Test Lead Cable Black 260/0.07mm 1mm² 100m

MPN
9012Cd100n
Brand
PJP
EAN-13
3760122594852
Order Code
01-0666

Discontinued


This black Test Lead Cable from PJP has a fine stranded, plain copper conductor.


  • Soft PVC double insulation
  • Specifically designed for the production of test leads
  • 260/0.07mm plain conductors
  • Rated at 20A, 1000V
  • 1.0mm² section
  • Supplied on coils of 100m
Colour Black
Conductor Stranding 259x0.07mm
Length 100m
Type Double insulated
Current Rating 20A
Voltage Rating 1000V

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 01-0666

Q. What is the overall diameter of the cable? It's not covered in the technical documentation.

A. Hi Andy, thank you for your question. The diameter is approximately 3.8mm.


Trustpilot