Christmas Opening Hours and Delivery Dates here

PJP 7076IEC-50-100N BNC Plug to 4mm Plug Test Lead

Order Code:

16-1662

Brand: PJP MPN: 7076IEC-50-100N EAN-13: 3760122594838

Discontinued


Fully insulated BNC test lead which complies with the safety requirements of IEC1010. It has a BNC plug connector at one end and 2 x 4mm stackable plugs in red and black at the other.


  • Miniature 50Ω, RG58 style cable
  • Fully insulated
  • Voltage rating 500V
  • Current rating 3A
  • Supplied in lengths of 1m
Connector 1 BNC male
Connector 2 2x 4mm male
Length 1m

Trustpilot