Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 6003-R Red Insulation Piercing Probe

Order Code:  

17-0820

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6003-R  Copy to clipboard EAN-13: 3760122594647
 Report an error

Discontinued

This red insulation probe from PJP uses a piercing mechanism which catches, centres and penetrates the wire in a one-handed operation, allowing the testing of wires that were unreachable without disassembly.


  • Measures by insulator piercing
  • Semi-flexible 150mm long probe
  • Suitable for 1.5 to 3.2mm cable
  • Used on cables where ends cannot be reached, example, automotive wires moulded at each end
  • Self centring on cable
  • Excellent ergonomics
  • Head sharpened to slip into cable bundles
  • One hand use
  • Highly robust
  • Very easy to use
  • Suitable for up to 30V AC or 60V DC
  • Current 6A
  • CE approved
Type 4mm test probe
Colour Red
Gender Socket
Voltage Rating 30/60V AC/DC
Current Rating 6A
Mount Plug-in

Reviews


Be the first to submit a review