PJP 3299 4mm Socket Fixing Nut Tool

MPN
3299
Brand
PJP
EAN-13
3760122592773
Order Code
17-1485
Country of Origin
France
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

This Electro-PJP nut wrench is used for quickly fitting 4mm shrouded sockets to panels with a 12mm circular nut.


Accessory Type 4mm assembly tool
Colour White
Used With 4mm Plug/Sockets

Reviews

Be the first to submit a review

Trustpilot