PJP 3267-I-Bn Brown 4mm Safety Socket 3267i Series

MPN
3267-I-Bn
Brand
PJP
EAN-13
3760122594272
Order Code
17-1255
Country of Origin
France

Discontinued


The Electro-PJP 4mm safety socket is a professional quality shrouded 4mm safety socket offered in a wide range of colours with solder, stud or 6.35mm faston termination conforming to IEC 1010 safety standards. The socket is specifically designed for use with shrouded 4mm plugs but will also accept standard 4mm plugs. It has polyamide insulation with a gold/nickel contact. It is overvoltage rated to CAT II 1000 V / CAT III 1000 V / CAT IV 600 V. A pair of fixing tools is available to assist in rapid assembly of sockets to panels, a socket clamping tool (17-1480) and a nut wrench (17-1485).


  • Colour: brown
  • Connection: short pin
  • Supplied with suitable round nut
  • 36A current rating
  • Panel mounting hole 12mm
  • Operating temperature -10 to +80°C
Plug / Socket Socket
Colour Brown
Current Rating 36A
Mount Panel
Type 4mm socket
Voltage Rating 600V

Trustpilot