PJP 2717-IEC-150N 36A 4mm Shrouded Stackable Black Test Lead

MPN
2717-IEC-150N
Brand
PJP
Order Code
17-3001
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The PJP 2717‑IEC‑150N is a stackable 4 mm banana‑plug test lead manufactured by Electro PJP, designed for electrical testing and measurement work.

A 36 A, 1000 V rated test lead with male‑to‑male 4 mm shrouded banana plugs, used for multimeters, test equipment, and general electrical diagnostics. It is part of Electro PJP's IEC‑rated test‑lead range.


  • Type: Stacking banana‑plug test lead (4 mm)
  • Length: 150 cm (1.5 m)
  • Current rating: 36 A
  • Voltage rating: 1000 V
  • Safety categories: CAT II, CAT III, CAT IV (depending on application)
  • Insulation: PVC
  • Colour: Black
  • Connectors: Male to Male, straight orientation
  • Shrouded & stackable on both ends
  • Materials: Nickel‑coated brass / annealed copper contacts
  • Operating temperature: –20 °C to +80 °C
Connector Type 4mm Shrouded Stackable Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Insulated Yes
Colour Black
Current Rating 36 A
Voltage Rating 1000 V

Reviews

Be the first to submit a review

Trustpilot