PJP 2712-IEC-200J 200cm Yellow Stack Safety Lead

MPN
2712-IEC-200J
Brand
PJP
Order Code
17-2423
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.32
25+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

PJP 2712-IEC-200J 200cm Yellow Stack Safety Lead - The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor. PP plastic material


  • Lead Length: 2m
  • Current Rating: 12A
  • Test Lead Type: 4 mm Banana Cable
  • Colour: Yellow
  • Voltage Rating: 1kV
  • Connector A Gender: Male
Colour Yellow
Connector Type 4mm Test Lead
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot