PJP 2003-ECO Test Lead Wall Rack

MPN
2003-ECO
Brand
PJP
EAN-13
3760122593237
Order Code
17-2275
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

A wall mounting metal rack for storing test leads.


  • Made from metal with a matt black finish
  • 50 leads minimum capacity
  • 2 rows for large leads (BNC type)
  • 2 rows for small leads (2mm type)
  • 9 rows for standard leads (4mm type)
  • Supplied with wall fittings
  • Overall dimensions 260 x 80 x 16mm
  • PJP type 2003-ECO
Accessory Type Test lead wall rack
Colour Black
Used With Test Leads
Length 260mm

Reviews

Be the first to submit a review

Trustpilot