Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1067-Bc Right Angle Shrouded 4mm Plug White

PJP 1067-Bc Right Angle Shrouded 4mm Plug White

Order Code:  

17-2335

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1067-Bc  Copy to clipboard
 Report an error

Discontinued

Right Angle Shrouded 4mm Plug, 1000V Voltage Rating, 20A Current Rating, Brass and Beryllium Copper Contact, White Colour, Polypropylene Insulation, Nickel Contact Plating, Screw Terminal Type, High Quality 4mm Right Angle Plugs with a Fixed Shroud
Type Shrouded
Colour White
Gender Plug
Current Rating 20A

Reviews


Be the first to submit a review