Pizzato MKV11D15 Microswitch 250V AC 6A IP40 Momentary 10 pieces

MPN
MKV11D15
EAN-13
8018851322013
Order Code
10-2647
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.49 £110.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pizzato Electrical MKV11D15 microswitch is a compact switch designed for use in low-voltage applications, operating at 250 V AC with a current rating of 6 A. Its IP40 protection ensures reliable performance in general environments, and it functions as a momentary switch. Commonly used in control panels and industrial machinery, this microswitch is suitable for applications requiring precise control in limited space.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Actuator Type Pin Plunger
Connection Screws
Dim (L x W x H) 49.2 x 17.4 x 24.3 mm
Height 24.3mm
IP Rating IP40
Length 49.2mm
Maximum Temperature +85°C
Min. temperature -25°C
Switching Voltage 250V AC
Width 17.4mm

Reviews

Be the first to submit a review

Trustpilot