Pizzato FR 515-M2 Limit Switch 250V 6A IP67 Tappet Momentary

MPN
FR 515-M2
EAN-13
8018851079238
Order Code
12-7685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 336 despatched in 4 working days

Pizzato Elettrica manufactures the FR 515-M2 limit switch, which operates at 250 V AC and 6 A, featuring an IP67 rating for durability. The main attributes include a tappet mechanism and a momentary action, making it suitable for precise position detection. This switch is typically used in industrial settings for monitoring and safety applications.
Type Limit switch
Actuating Force 25N
Casing Glass fibre reinforced polymer
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 82.5 x 30.8 mm
Durability 40 million cycles
Functions momentary
Height 82.5mm
IP Rating IP67
Material Plastic
Operation type Tappet
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot