Pizzato Elettrica NF B110HE-DN2 Limit Switch 250V 4A IP67 Spring Rod

MPN
NF B110HE-DN2
EAN-13
8018851150241
Order Code
12-7697
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £24.54 £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pizzato Elettrica manufactures the NF B110HE-DN2 limit switch, featuring a spring-loaded rod and IP67 protection rating, suitable for 250 V AC and 4 A applications. This momentary switch is ideal for monitoring or controlling the position of mechanisms in industrial environments. Typically used in automation systems, it ensures reliable operations in harsh conditions due to its robust design.
Type Limit switch
Actuating Force 0.07N
Cable Length 2.00m
Connection Open end cable
Contact Material Ag
Depth 16mm
Dim (W x H x D) 30 x 129 x 16 mm
Functions momentary
Height 129mm
IP Rating IP67
Material Plastic
Operation type Spring-loaded rod
Switching current (max.) 4A
Switching Voltage 250V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot