Pizzato Elettrica NF B110EB-DN2 Limit Switch 250V 4A Tappet IP67 Momentary

MPN
NF B110EB-DN2
EAN-13
8018851149191
Order Code
12-7695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Pizzato Elettrica manufactures the NF B110EB-DN2 limit switch, which is designed for up to 250 V AC and 4 A with momentary operation. This switch features a tappet mechanism and an IP67 rating, making it highly resistant to dust and water. It is typically used in industrial applications to monitor or control the position of a mechanical component.
Type Limit switch
Actuating Force 25N
Cable Length 2.00m
Connection Open end cable
Contact Material Ag
Depth 16mm
Dim (W x H x D) 30 x 60 x 16 mm
Functions momentary
Height 60mm
IP Rating IP67
Material Plastic
Operation type Tappet
Switching current (max.) 4A
Switching Voltage 250V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot