Pizzato Elettrica FW 3392-M2 Safety Button 250V AC 6A IP67 Momentary Actuator

MPN
FW 3392-M2
EAN-13
8018851093227
Order Code
12-7691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Pizzato Elettrica FW 3392-M2 safety button is a momentary switch with a separate actuator, designed to operate at 250 V AC and handle up to 6 A. Its IP67 rating makes it suitable for environments where protection against dust and moisture is essential. This safety button is typically used as an emergency power-off switch in industrial settings to immediately cut off power.
Type Safety button
Actuating Force 18N
Connection Screws
Contact Material Ag
Depth 31.6mm
Dim (W x H x D) 52.2 x 90.5 x 31.6 mm
Durability 2 million cycles
Functions momentary
Height 90.5mm
IP Rating IP67
Material Plastic
Operation type separate actuator
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 52.2mm

Reviews

Be the first to submit a review

Trustpilot