Pizzato Elettrica FR 556-M2 Limit Switch 250V 6A Pivot Lever IP67

MPN
FR 556-M2
EAN-13
8018851081798
Order Code
12-7688
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Pizzato Elettrica manufactures the FR 556-M2 limit switch, which operates at 250 V AC and 6 A. It features a pivot lever mechanism, is momentary, and has an IP67 rating for enhanced durability. This switch is commonly used in industrial applications for precise position detection and control.
Type Limit switch
Actuating Force 0.25N
Casing Glass fibre reinforced polymer
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 104.5 x 30.8 mm
Durability 40 million cycles
Functions momentary
Height 104.5mm
IP Rating IP67
Material Plastic
Operation type Pivot lever
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot