Pizzato Elettrica FR 525-M2 Limit Switch 250V 6A Spring-Loaded Rod IP67

MPN
FR 525-M2
EAN-13
8018851084683
Order Code
12-7686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Pizzato Elettrica FR 525-M2 is a limit switch designed for use with 250 V AC at 6 A. It features a spring-loaded rod and offers momentary contact with an IP67 rating for water and dust resistance. Commonly used for precise position detection in various industrial machinery and equipment.
Type Limit switch
Actuating Force 0.12N
Casing Glass fibre reinforced polymer
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 178.5 x 30.8 mm
Durability 40 million cycles
Functions momentary
Height 178.5mm
IP Rating IP67
Material Plastic
Operation type Spring-loaded rod
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot