Pizzato Elettrica FR 1896-M2 Safety Button 250V AC 6A Lever Momentary

MPN
FR 1896-M2
EAN-13
8018851082177
Order Code
12-7683
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pizzato Elettrica manufactures the FR 1896-M2 safety button, a lever rotary momentary switch rated at 250 V AC and 6 A. It is typically used as an emergency power-off button due to its reliable design. The product is available as a single unit for direct installation in various safety applications.
Type Safety button
Connection Screws
Depth 30.8mm
Dim (W x H x D) 30.8 x 84.7 x 30.8 mm
Durability 5 million cycles
Functions momentary
Height 84.7mm
Material Polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 1 normally open contact, 1 normally closed contact
Operation type Lever (rotary)
Switching Capacity 6 A/250V AC
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot