Pizzato Elettrica FK 3393-M1 Safety Button 250V AC 6A IP67 Momentary 1pc

MPN
FK 3393-M1
EAN-13
8018851094583
Order Code
12-7682
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pizzato Elettrica manufactures the FK 3393-M1 safety button, designed for 250 V AC and 6 A with a separate actuator and a momentary function. This switch is IP67 rated, offering reliable protection against dust and water ingress. It is commonly used in emergency power-off applications and other safety-critical environments.
Type Safety button
Actuating Force 18N
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 78 x 30.8 mm
Durability 2 million cycles
Functions momentary
Height 78mm
IP Rating IP67
Material Plastic
Operation type separate actuator
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M16
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot