Pizzato Elettrica FD556-M2 Limit Switch 250V AC 6A Pivot Lever IP67

MPN
FD 556-M2
EAN-13
8018851081835
Order Code
12-7680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £27.35 £23.25
10+ £21.57
100+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Pizzato Elettrica FD 556-M2 is a limit switch with a pivot lever and momentary action, rated at 250 V AC and 6 A. It features an IP67 protection rating, making it suitable for demanding environments. Typical applications include position detection in automation systems and machinery.
Type Limit switch
Actuating Force 0.25N
Connection Screws
Contact Material Ag
Depth 30mm
Dim (W x H x D) 40 x 122.5 x 30 mm
Durability 40 million cycles
Functions momentary
Height 122.5mm
IP Rating IP67
Material Metal
Operation type Pivot lever
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 40mm

Reviews

Be the first to submit a review

Trustpilot