Pizzato Elettrica FD 525-M2 Limit Switch 250V 6A Rod IP67 1pc

MPN
FD 525-M2
EAN-13
8018851081620
Order Code
12-7678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pizzato Elettrica FD 525-M2 is a limit switch with a spring-loaded rod, designed for momentary operation at 250 V AC and 6 A. With an IP67 rating, it is suitable for harsh environments and provides reliable position switching. Commonly used in industrial machinery, it ensures precise control and safety in automation systems.
Type Limit switch
Actuating Force 0.14N
Connection Screws
Contact Material Ag
Depth 30mm
Dim (W x H x D) 40 x 189.5 x 30 mm
Durability 40 million cycles
Functions momentary
Height 189.5mm
IP Rating IP67
Material Metal
Operation type Spring-loaded rod
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 40mm

Reviews

Be the first to submit a review

Trustpilot