Pizzato Elettrica FD 515-M2 Limit Switch 250V 6A Tappet IP67 Momentary

MPN
FD 515-M2
EAN-13
8018851064326
Order Code
12-7677
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.34
10+ £17.01
100+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pizzato Elettrica FD 515-M2 is a limit switch designed for reliability with a rating of 250 V AC and 6 A. This momentary tappet switch is IP67 rated, making it suitable for use in harsh environments. It is typically used to monitor or control the position of moving parts in machinery.
Type Limit switch
Actuating Force 25N
Connection Screws
Contact Material Ag
Depth 30mm
Dim (W x H x D) 40 x 116.5 x 30 mm
Durability 40 million cycles
Functions momentary
Height 116.5mm
IP Rating IP67
Material Metal
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 40mm

Reviews

Be the first to submit a review

Trustpilot