Pizzato Elettrica FD 501-M2 Limit Switch 250V AC 6A IP67 Tappet Momentary

MPN
FD 501-M2
EAN-13
8018851118692
Order Code
12-7676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Pizzato Elettrica FD 501-M2 is a limit switch designed for 250 V AC and 6 A operation, featuring a tappet momentary action. With an IP67 rating, it is suitable for robust environments, offering protection against dust and water ingress. Commonly used in machinery, it serves as a position switch or an emergency power off button to enhance safety and control.
Type Limit switch
Actuating Force 25N
Connection Screws
Contact Material Ag
Depth 30mm
Dim (W x H x D) 40 x 90.5 x 30 mm
Durability 40 million cycles
Functions momentary
Height 90.5mm
IP Rating IP67
Material Metal
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 40mm

Reviews

Be the first to submit a review

Trustpilot