Pizzato Elettrica E2LP1A2V1 LED White Momentary 30V DC/AC Switch

MPN
E2LP1A2V1
EAN-13
8018851213717
Order Code
12-7673
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Pizzato Elettrica E2LP1A2V1 is a white momentary LED capable of operating at 30 V DC or 30 V AC. It is suited for signalling and indication purposes in various electrical applications. This component is often used in control panels and machinery where visual feedback is essential.
Type LED
Colour White
Connection Screws
Contact Current Rating 0.015
Function momentary
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Front panel fixed
Switching current (max.) 0.015A
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot