Pizzato Elettrica E2CF01G2V1 Momentary Contact Breaker, 250V AC, 1 pcs.

MPN
E2CF01G2V1
EAN-13
8018851195198
Order Code
12-7667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Pizzato Elettrica's E2CF01G2V1 is a momentary contact block designed for 250 V AC applications. It features a single contact breaker, making it suitable for various control and automation tasks. This component is typically used in industrial machines and control panels.
Type Contact
Connection Screws
Contact Current Rating 6A
Contact Material Ag
Contact Type 1 breaker
Contact Voltage Rating 250
Function momentary
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Contact block
Mounting Style Floor fixed
Switching current (max.) 6A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot