Christmas Opening Hours and Delivery Dates here

Pizzato Elettrica E21SE12ACA19AB Selector Black 1x45° 1pc

Order Code:

12-7662

Brand: Pizzato Elettrica MPN: E21SE12ACA19AB EAN-13: 8018851196324
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

Pizzato Elettrica manufactures the E21SE12ACA19AB selector switch, featuring a black handle that rotates 45 degrees. It is typically used in industrial control panels for machinery operation. The switch is known for its durability and reliable performance in demanding environments.
Type Selector
Switch Function latch
Button Ø 29.6mm
Case Colour Chrome
Connection External contact
Factory colour Black
IP Rating IP67
Lighting type None
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Knob selection switch
Print motif Arrow symbol
Switching angle 1 x 45 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot