Christmas Opening Hours and Delivery Dates here

Pizzato Elettrica E21PU2R6290 Pushbutton Blue 1 piece

Order Code:

12-7660

Brand: Pizzato Elettrica MPN: E21PU2R6290 EAN-13: 8018851193842

Discontinued


The Pizzato Elettrica E21PU2R6290 is a blue pushbutton switch designed for industrial control applications. It features durable construction suitable for reliable operation in various environments. This pushbutton is commonly used in machinery control panels and automation systems.
Type Pushbutton
Switch Function momentary
Button Ø 20mm
Case Colour Chrome
Connection External contact
Factory colour Blue
IP Rating IP67
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Trustpilot