Pizzato Elettrica E21PU2R6210 Pushbutton Blue 1 pc Robust Design

MPN
E21PU2R6210
EAN-13
8018851193835
Order Code
12-7659
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Pizzato Elettrica E21PU2R6210 is a blue pushbutton switch known for its reliable performance. Manufactured by Pizzato Elettrica, this pushbutton is ideal for industrial control panels and machinery operation. Its robust design ensures it is suitable for demanding environments where dependable operation is crucial.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Button Ø 20mm
Case Colour Black
Connection External contact
Factory colour Blue
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Reviews

Be the first to submit a review

Trustpilot