Pizzato Elettrica E21PU2R4210 Pushbutton Green 1pc High Durability

MPN
E21PU2R4210
EAN-13
8018851193798
Order Code
12-7656
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pizzato Elettrica manufactures the E21PU2R4210 pushbutton, which is green and comes in a single-piece package. This switch is designed for use in control panels and machinery, offering a reliable interface for user inputs. Typical applications include industrial automation systems and equipment control stations.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Button Ø 20mm
Case Colour Black
Connection External contact
Factory colour Green
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Reviews

Be the first to submit a review

Trustpilot