Pizzato Elettrica E21PU2R3210 Pushbutton Red 1 pc(s) Compact Design

MPN
E21PU2R3210
EAN-13
8018851193774
Order Code
12-7654
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Pizzato Elettrica manufactures the E21PU2R3210 Pushbutton, featuring a prominent red colour for easy identification. This switch is typically used in control panels and machinery for initiating or halting operations. Its robust design ensures reliable performance in industrial settings.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Button Ø 20mm
Case Colour Black
Connection External contact
Factory colour Red
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Reviews

Be the first to submit a review

Trustpilot