Pizzato Elettrica E21PU2R2290 Pushbutton White 1 pc

MPN
E21PU2R2290
EAN-13
8018851193767
Order Code
12-7653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Pizzato Elettrica E21PU2R2290 is a white pushbutton switch, designed for efficient control applications. Manufactured by Pizzato Elettrica, this single-unit component is ideal for use in industrial control panels and machinery operations. Its distinctive white colour facilitates easy identification for operators.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Button Ø 20mm
Case Colour Chrome
Connection External contact
Factory colour White
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Reviews

Be the first to submit a review

Trustpilot