Pizzato Elettrica E21PTRS9AAAY Triple Head Pushbutton Green/Red/Green

MPN
E21PTRS9AAAY
EAN-13
8018851195990
Order Code
12-7651
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pizzato Elettrica manufactures the E21PTRS9AAAY, a triple head pushbutton with a green-red-green configuration. This switch is typically used in control panels for industrial machinery, providing clear and intuitive controls. The robust design of this pushbutton ensures durability in demanding environments.
Switch Function Contact
Type Triple head pushbutton
IP Rating IP67
Bulb Type LED (monochrome)
Case Colour Chrome
Colour Green, Red, Green
Connection External contact
Lighting Type Area illumination
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Three-compartment pressure switch
Print motif I/STOP/II

Reviews

Be the first to submit a review

Trustpilot