Pizzato Elettrica E21PL2R4210 Pushbutton Black 1 pc Sturdy Design

Order Code:

12-7649

Brand: Pizzato Elettrica MPN: E21PL2R4210 EAN-13: 8018851194818
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Pizzato Elettrica manufactures the E21PL2R4210 pushbutton switch, which is black and comes in a single unit package. This pushbutton is designed for durability and is ideal for industrial control panels and machinery operations. Typical applications include start/stop functions in automated systems.
Type Pushbutton
Switch Function momentary
Bulb Type LED (monochrome)
Button Ø 20mm
Case Colour Black
Colour Green
Connection External contact
Factory colour Black
IP Rating IP67
Lighting type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot