Pizzato Elettrica E21PL2R3210 Silent Pushbutton Black 1 pc

MPN
E21PL2R3210
EAN-13
8018851194795
Order Code
12-7647
Country of Origin
Italy
View Full Product Range (13)

Discontinued


Pizzato Elettrica manufactures the E21PL2R3210 pushbutton, a single piece, black switch designed for industrial control applications. This pushbutton is known for its durability and reliability, making it ideal for use in machinery and control panels. Its sleek design and robust construction ensure efficient operation in various settings.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Bulb Type LED (monochrome)
Button Ø 20mm
Case Colour Black
Colour Red
Connection External contact
Factory colour Black
Lighting Type Area illumination
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Trustpilot