Pizzato Elettrica E21PEBZ4531 Kill Switch IP67 1 pc Robust Safety Switch

MPN
E21PEBZ4531
EAN-13
8018851195044
Order Code
12-7644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Pizzato Elettrica E21PEBZ4531 is a kill switch known for its high water and dust resistance, rated at IP67. This emergency power-off device is essential for safely shutting down machinery in urgent situations. It is typically used in industrial environments to quickly cut off power, enhancing operational safety.
Type Kill switch
IP Rating IP67
Button Diameter 40mm
Colour Yellow, Red
Connection External contact
Functions latch
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Unlocking mechanism Key

Reviews

Be the first to submit a review

Trustpilot