Pizzato Elettrica E21PDRL1AAAA Double Head Pushbutton Planar White/Black

Order Code:

12-7642

Brand: Pizzato Elettrica MPN: E21PDRL1AAAA EAN-13: 8018851195587
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Pizzato Elettrica E21PDRL1AAAA is a double head pushbutton switch featuring a planar design with white and black colour options. This component is typically used for control and signalling applications in industrial settings. Its robust construction ensures reliable operation in environments requiring frequent switching functions.
Switch Function Contact
Type Double head pushbutton
Bulb Type LED (monochrome)
Case Colour Black
Connection External contact
IP Rating IP67
Lighting Type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Double pressure switch
Print motif 0/I
Switch/button features Planar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot