Pizzato E21PU2R1290 Pushbutton Black 1pc Durable Control Device

MPN
E21PU2R1290
EAN-13
8018851193743
Order Code
12-7652
Country of Origin
Italy

Discontinued


Pizzato Elettrica manufactures the E21PU2R1290 pushbutton, a black switch ideal for control panels or machinery interfaces. This durable and reliable component is typically used in industrial automation applications. Each package contains one piece, designed to ensure compatibility with various systems.
Switch Function Momentary
Type Pushbutton
Button Ø 20mm
Case Colour Chrome
Connection External contact
Factory colour Black
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Trustpilot