Pizzato E21PL2R3290 Pushbutton Black 1 pc

MPN
E21PL2R3290
EAN-13
8018851194801
Order Code
12-7648
Country of Origin
Italy

Discontinued


Pizzato Elettrica manufactures the E21PL2R3290 pushbutton switch, a compact and durable black button designed for control panels. This pushbutton is ideal for activating and deactivating electrical circuits in industrial machinery and automation systems. Its robust design ensures reliable performance in demanding environments.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Bulb Type LED (monochrome)
Button Ø 20mm
Case Colour Chrome
Colour Red
Connection External contact
Factory colour Black
Lighting Type Area illumination
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Trustpilot